-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770967-1) 03P MINI UMNL R/A HDR ASSY AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A33345-ND
|
DigiKey | CONN HEADER R/A 3POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5401 In Stock |
|
$2.8866 / $4.4400 | Buy Now |
DISTI #
1-770967-1
|
Avnet Americas | Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port - Trays (Alt: 1-770967-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1676 |
|
$2.1560 | Buy Now |
DISTI #
66AH3101
|
Avnet Americas | Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 66AH3101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 155 Partner Stock |
|
$2.6600 / $3.2400 | Buy Now |
DISTI #
571-1-770967-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 3 POS R/A GOLD IN-LINE RoHS: Compliant | 1624 |
|
$2.7400 / $4.4400 | Buy Now |
DISTI #
E02:0323_01934310
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 4.14mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2332 | Europe - 2921 |
|
$2.1066 / $3.5578 | Buy Now |
DISTI #
V36:1790_07463218
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 4.14mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 | Americas - 1796 |
|
$2.7345 / $4.4311 | Buy Now |
DISTI #
70086915
|
RS | MINI-UNIV M-N-L HDRS, 03P MINI UMNL R/A HDR ASSY AU LF | TE Connectivity 1-770967-1 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $3.0000 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 3 Position Single Row Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.3600 / $2.7100 | Buy Now |
DISTI #
AMP1-770967-1
|
Heilind Electronics | 03P MINI UMNL R/A HDR ASSY AU | Americas - 0 in Stock |
|
$2.9391 | Buy Now |
|
Onlinecomponents.com | 03P MINI UMNL R/A HDR ASSY AU RoHS: Compliant |
1827 In Stock |
|
$2.4100 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770967-1
TE Connectivity
(1-770967-1) 03P MINI UMNL R/A HDR ASSY AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.306 inch | |
Body Depth | 0.306 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |