-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770967-0) 03P MINI UMNL R/A HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5553
|
Newark | Wtb Conn, R/A Hdr, 3Pos, 1Row, 4.14Mm, No. Of Contacts:3Contacts, Product Range:-, Connector Mounting:Through Hole Mount Right Angle, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:4.14Mm, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 1-770967-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1868 |
|
$1.2300 / $1.5200 | Buy Now |
DISTI #
70AH6871
|
Newark | Connector, Header, 3Pos, 1Rows, 4.14Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770967-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
A32473-ND
|
DigiKey | CONN HEADER R/A 3POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24842 In Stock |
|
$0.8945 / $1.6000 | Buy Now |
DISTI #
1-770967-0
|
Avnet Americas | Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 1-770967-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5229 |
|
$0.8702 | Buy Now |
DISTI #
95Y5553
|
Avnet Americas | Conn Power HDR 3 POS 4.14mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 95Y5553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 675 Partner Stock |
|
$1.5700 / $2.0200 | Buy Now |
DISTI #
571-1-770967-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 3 POS R/A TIN IN-LINE RoHS: Compliant | 3834 |
|
$0.8660 / $1.3900 | Buy Now |
DISTI #
V36:1790_07468582
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 4.14mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 | Americas - 6996 |
|
$0.7051 / $0.9037 | Buy Now |
DISTI #
E02:0323_01934304
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 4.14mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2332 | Europe - 4675 |
|
$0.7283 / $1.0335 | Buy Now |
DISTI #
V99:2348_07468582
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 4.14mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 | Americas - 2561 |
|
$0.8350 | Buy Now |
DISTI #
70087044
|
RS | MINI-UNIV M-N-L HDRS, 03P MINI UMNL R/A HDR ASSY SN | TE Connectivity 1-770967-0 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770967-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770967-0
TE Connectivity
(1-770967-0) 03P MINI UMNL R/A HDR ASSY SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.306 inch | |
Body Depth | 0.306 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Information | 172166-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |