Part Details for 1-770858-1 by TE Connectivity
Overview of 1-770858-1 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-770858-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3361
|
Newark | Plug & Socket Connector, Header, 10 Position 4.14Mm, No. Of Contacts:10Contacts, Product Range:Mini Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:4.14Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770858-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$3.0100 | Buy Now |
DISTI #
A32594-ND
|
DigiKey | CONN HEADER VERT 10POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1699 In Stock |
|
$3.4812 / $5.7400 | Buy Now |
DISTI #
1-770858-1
|
Avnet Americas | Conn Power HDR 10 POS Solder ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 1-770858-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 799 |
|
$3.1850 | Buy Now |
DISTI #
52K3361
|
Avnet Americas | Conn Power HDR 10 POS Solder ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 52K3361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$4.1600 | Buy Now |
DISTI #
571-1-770858-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 10 POS GOLD DUAL ROW RoHS: Compliant | 1048 |
|
$3.6100 / $6.1900 | Buy Now |
DISTI #
V36:1790_11487062
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 4.14mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 | Americas - 2298 |
|
$2.6060 | Buy Now |
DISTI #
E02:0323_01934234
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 4.14mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks Date Code: 2411 | Europe - 200 |
|
$3.2712 / $3.9653 | Buy Now |
DISTI #
70980833
|
RS | Connector Header, Vertical, 10-Position, Through-Hole, Male, Mate-N-Lok Series | TE Connectivity 1-770858-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 882 |
|
$3.0100 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 10 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 898Box |
|
$3.3400 / $3.8700 | Buy Now |
DISTI #
AMP1-770858-1
|
Heilind Electronics | 10P MINI UMNL HDR ASSY AU LF | Americas - 0 in Stock750 On Order |
|
$3.7605 / $3.8166 | Buy Now |
Part Details for 1-770858-1
1-770858-1 CAD Models
1-770858-1 Part Data Attributes
|
1-770858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770858-1
TE Connectivity
(1-770858-1) 10P MINI UMNL HDR ASSY AU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-770858-1
This table gives cross-reference parts and alternative options found for 1-770858-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770858-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-770858-0 | TE Connectivity | $2.0059 | (1-770858-0) 10P MINI UMNL HDR ASSY SNDBL L | 1-770858-1 vs 1-770858-0 |
1-770743-1 | TE Connectivity | $2.0096 | (1-770743-1) 10P MINI UMNL HDR ASSY VRT LF | 1-770858-1 vs 1-770743-1 |
1-770743-0 | TE Connectivity | $2.1489 | (1-770743-0) 10P MINI UMNL HDR ASSY D/R VRT | 1-770858-1 vs 1-770743-0 |