-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23P AMPSEAL ASSY SNAP-IN GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7506
|
Newark | Power Conn, Rcpt, 23Pos, 3Row, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 1-770669-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$11.4000 / $14.5700 | Buy Now |
DISTI #
1-770669-1-ND
|
DigiKey | CONN HEADER R/A 23POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
264 In Stock |
|
$9.7786 / $13.8200 | Buy Now |
DISTI #
1-770669-1
|
Avnet Americas | Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1-770669-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-770669-1
|
Mouser Electronics | Automotive Connectors HDR 23P R/A GOLD BLK RoHS: Compliant | 1048 |
|
$8.3600 / $12.0800 | Buy Now |
DISTI #
71336451
|
RS | Circular Connector, 23P AMPSEAL ASSY SNAP-IN GOLD | TE Connectivity 1-770669-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5200 / $16.4600 | RFQ |
|
Future Electronics | AMPSEAL 23 Position Three Row Snap Mount Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 370Tray |
|
$9.5200 / $10.0000 | Buy Now |
DISTI #
AMP1-770669-1
|
Heilind Electronics | 23P AMPSEAL ASSY SNAP-IN GOLD | Americas - 0 in Stock |
|
$7.9336 / $11.6759 | Buy Now |
|
Onlinecomponents.com | 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 RoHS: Compliant |
1773 In Stock |
|
$7.0100 / $11.6500 | Buy Now |
DISTI #
70831980
|
Verical | Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2221 | Americas - 1770 |
|
$13.2375 / $18.8024 | Buy Now |
DISTI #
84737369
|
Verical | Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2249 | Americas - 200 |
|
$15.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770669-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770669-1
TE Connectivity
23P AMPSEAL ASSY SNAP-IN GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.498 inch | |
Body Depth | 1.492 inch | |
Body Length | 2.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |