-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL II PIN SN/AUNI/BR LP20-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1269
|
Newark | Pin & Socket Connectors Pin 20-14 Gold |Amp Te Connectivity 1-770250-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 868 |
|
$1.2200 / $1.4200 | Buy Now |
DISTI #
52K3354
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-770250-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 | Buy Now |
DISTI #
A31706-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7204 In Stock |
|
$0.7678 / $1.4300 | Buy Now |
DISTI #
1-770250-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 1-770250-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.7739 / $0.8477 | Buy Now |
DISTI #
571-1-770250-0
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 GOLD RoHS: Compliant | 7137 |
|
$0.7490 / $1.1100 | Buy Now |
DISTI #
70085191
|
RS | Contact Split Pin Universal MATE-N-LOK II 20-14 AWG | TE Connectivity 1-770250-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5188 |
|
$0.8300 / $1.1100 | Buy Now |
|
Future Electronics | MATE-N-LOK 20-14 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.7230 | Buy Now |
DISTI #
AMP1-770250-0
|
Heilind Electronics | UMNL II PIN SN/AUNI/BR LP20-14 | Americas - 3850 in Stock6000 On Order |
|
$0.5684 / $0.7186 | Buy Now |
|
Onlinecomponents.com | UMNL II PIN SN/AUNI/BR LP20-14 RoHS: Compliant |
5555 In Stock |
|
$0.7310 / $1.1060 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770250-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770250-0
TE Connectivity
UMNL II PIN SN/AUNI/BR LP20-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |