-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL II PIN DUPLX AUSN/NI/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3346
|
Newark | Umnl Ii Pin Duplx Ausn/Ni/Phbz Rohs Compliant: Yes |Amp Te Connectivity 1-770003-0 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7430 | Buy Now |
DISTI #
1-770003-0-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP GOLD Min Qty: 9000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7123 | Buy Now |
DISTI #
1-770003-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1-770003-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 21000 Factory Stock |
|
$0.6732 / $0.7373 | Buy Now |
DISTI #
571-1-770003-0
|
Mouser Electronics | Pin & Socket Connectors UMNL II PIN DUPLX RoHS: Compliant | 0 |
|
$0.8900 | Order Now |
DISTI #
72000332
|
RS | Connector, Umnl Ii Pin Duplx Ausn/Ni/Phbz | TE Connectivity 1-770003-0 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6290 | Buy Now |
DISTI #
AMP1-770003-0
|
Heilind Electronics | UMNL II PIN DUPLX AUSN/NI/PHBZ | Americas - 0 in Stock6750 On Order |
|
$0.7857 / $0.7974 | Buy Now |
|
Onlinecomponents.com | UMNL II PIN DUPLX AUSN/NI/PHBZ RoHS: Compliant | 21000 Factory Stock |
|
$0.6630 / $1.8170 | Buy Now |
DISTI #
1-770003-0
|
TTI | Pin & Socket Connectors UMNL II PIN DUPLX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.8900 | Buy Now |
DISTI #
1-770003-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1-770003-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 21000 Factory Stock |
|
$0.6732 / $0.7373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770003-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770003-0
TE Connectivity
UMNL II PIN DUPLX AUSN/NI/PHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 5.26 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |