Part Details for 1-767003-0 by TE Connectivity
Overview of 1-767003-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-767003-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7369
|
Newark | Mict.430Plug.076.assy..025.rec |Amp Te Connectivity 1-767003-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 358 |
|
$37.2900 / $48.4600 | Buy Now |
DISTI #
91B2398
|
Newark | Stacking Connector, Plug, 76Pos, 0.64Mm, Product Range:Plateau Hs Mezz 75005 Series, No. Of Contacts:76Contacts, Gender:Plug, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Connector Type:Stacking Rohs Compliant: No |Amp Te Connectivity 1-767003-0 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube |
358 Partner Stock |
|
$39.8400 / $50.1600 | Buy Now |
DISTI #
15503823
|
Verical | Conn High Speed Fine Pitch Connector PL 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 358 |
|
$29.3400 / $31.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$25.2000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 9 |
|
$30.4980 | Buy Now |
|
Quest Components | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 11 |
|
$15.7500 / $17.7188 | Buy Now |
|
Quest Components | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 10 |
|
$27.3000 | Buy Now |
DISTI #
TE Connectivity 1-767003-0
|
PEI Genesis | Board Connector 76 Contact(s) | 358 |
|
Buy Now |
Part Details for 1-767003-0
1-767003-0 CAD Models
1-767003-0 Part Data Attributes
|
1-767003-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-767003-0
TE Connectivity
76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | MICTOR, POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.208 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 76 | |
Withdrawl Force-Min | .139 N |