-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR CABLE CONN KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H9297
|
Newark | 100 50Sr Cable Conn Kit Rohs Compliant: No |Amp Te Connectivity 1-750913-9 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9700 / $16.7000 | Buy Now |
DISTI #
A23676-ND
|
DigiKey | CONN D-TYPE PLUG 100POS IDC Min Qty: 252 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3747 | Buy Now |
DISTI #
1-750913-9
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm IDT ST Cable Mount 100 Terminal 1 Port - Bulk (Alt: 1-750913-9) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$14.3841 / $17.3096 | Buy Now |
DISTI #
571-17509139
|
Mouser Electronics | I/O Connectors CABLE PLUG 100P w/lacing covers gray RoHS: Not Compliant | 0 |
|
$16.0300 | Order Now |
DISTI #
AMP1-750913-9
|
Heilind Electronics | 100 50SR CABLE CONN KIT | Americas - 0 in Stock |
|
$17.9263 / $18.1939 | Buy Now |
|
Onlinecomponents.com | 100 50SR CABLE CONN KIT | Alternative Product Available |
|
$15.1300 / $41.4500 | Buy Now |
DISTI #
AMP1-750913-9
|
Interstate Connecting Components | 100 50SR CABLE CONN KIT | 0 |
|
$17.9263 / $18.1939 | Buy Now |
DISTI #
1-750913-9
|
Avnet Abacus | Conn SCSI PL 100 POS 1.27mm IDT ST Cable Mount 100 Terminal 1 Port (Alt: 1-750913-9) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100 50SR CABLE CONN KIT | Alternative Product Available |
|
$15.1300 / $41.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-750913-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-750913-9
TE Connectivity
100 50SR CABLE CONN KIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 177.92 N | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN-NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 22.24 N |