Part Details for 1-749656-0 by TE Connectivity
Overview of 1-749656-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-749656-0
1-749656-0 CAD Models
1-749656-0 Part Data Attributes
|
1-749656-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-749656-0
TE Connectivity
120 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, IDC, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-749656-0
This table gives cross-reference parts and alternative options found for 1-749656-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-749656-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106RN120S-4D2-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-4D2-18.0 |
106RN120S-2A1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-2A1-18.0 |
106RN120S-3B1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-3B1-18.0 |
1-749831-0 | 120 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER | TE's AMP | 1-749656-0 vs 1-749831-0 |
106RN120SECM | D Type Connector, 120 Contact(s), Female, Surface Mount Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120SECM |
106RN120S-4E1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-4E1-18.0 |
106RN120S-3C6-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-3C6-18.0 |
106RN120S-4A1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-4A1-18.0 |
106RN120S-3A2-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-3A2-18.0 |
106RN120S-6A2-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749656-0 vs 106RN120S-6A2-18.0 |