Part Details for 1-749649-0 by TE's AMP
Overview of 1-749649-0 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 1-749649-0
1-749649-0 CAD Models
1-749649-0 Part Data Attributes
|
1-749649-0
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-749649-0
TE's AMP
120 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-749649-0
This table gives cross-reference parts and alternative options found for 1-749649-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-749649-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-749830-0 | 120 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1-749649-0 vs 1-749830-0 |
106RN120S-3B2-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-3B2-18.0 |
106RN120S-4F2-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-4F2-18.0 |
106RN120S-2C1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-2C1-18.0 |
1-749831-0 | 120 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER | TE's AMP | 1-749649-0 vs 1-749831-0 |
106RN120S-3C6-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-3C6-18.0 |
106RN120S-3C1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-3C1-18.0 |
1-750737-0 | 120 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-749649-0 vs 1-750737-0 |
106RN120S-3F2-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-3F2-18.0 |
106RN120S-3E1-18.0 | D Type Connector, 120 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | 1-749649-0 vs 106RN120S-3E1-18.0 |