Part Details for 1-749621-0 by TE Connectivity
Overview of 1-749621-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-749621-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1170 |
|
RFQ |
Part Details for 1-749621-0
1-749621-0 CAD Models
1-749621-0 Part Data Attributes:
|
1-749621-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-749621-0
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,120 CONTACTS,PIN,0.05 PITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 222.4 N | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Total Number of Contacts | 120 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 31.136 N |