-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,25P,HDE,SHLD ENCLSRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8657
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-747948-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7900 | Buy Now |
DISTI #
A31519-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
174 In Stock |
|
$27.6872 / $34.3300 | Buy Now |
DISTI #
1-747948-6
|
Avnet Americas | Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Bulk - Tape and Reel (Alt: 1-747948-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$26.1366 / $31.4526 | Buy Now |
DISTI #
571-1-747948-6
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT RoHS: Compliant | 4 |
|
$27.6800 / $29.6700 | Buy Now |
DISTI #
73774544
|
RS | KIT, PLUG,25P, HDE, SHLD ENCLSRE, IDC D-Sub Connectors | TE Connectivity 1-747948-6 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$26.0600 | Buy Now |
DISTI #
AMP1-747948-6
|
Heilind Electronics | KITPLUG25PHDESHLD ENCLSRE | Americas - 0 in Stock |
|
$32.5731 / $33.0593 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,25P,HDE,SHLD ENCLSRE RoHS: Compliant |
1 In Stock |
|
$25.6800 / $30.6400 | Buy Now |
DISTI #
1-747948-6
|
TTI | D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$18.3500 / $27.4000 | Buy Now |
DISTI #
AMP1-747948-6
|
Interstate Connecting Components | KITPLUG25PHDESHLD ENCLSRE | 0 |
|
$32.5731 / $33.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-747948-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-747948-6
TE Connectivity
KIT,PLUG,25P,HDE,SHLD ENCLSRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELED | |
Body Breadth | 0.509 inch | |
Body Depth | 1.64 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Diameter-Min | 0.435 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .1112 N |