Part Details for 1-747579-0 by TE Connectivity
Overview of 1-747579-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-747579-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Ferrule Steel Bright Tin-Lead Over Copper | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, FERRULE-STEPPED, STEEL, 0.246 in MIN CABLE DIA, 0.284 in MAX CABLE DIA | 96 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, FERRULE-STEPPED, STEEL, 0.246 in MIN CABLE DIA, 0.284 in MAX CABLE DIA | 8 |
|
$1.8260 / $2.2825 | Buy Now |
Part Details for 1-747579-0
1-747579-0 CAD Models
1-747579-0 Part Data Attributes:
|
1-747579-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-747579-0
TE Connectivity
CONNECTOR ACCESSORY, FERRULE-STEPPED, STEEL, 0.246 in MIN CABLE DIA, 0.284 in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | FOR SHIELDING HARDWARE KITS | |
Assembly Item Name | FERRULE-STEPPED | |
Cable Entry-Max | 0.284 inch | |
Cable Entry-Min | 0.246 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |