-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,PLUG,25P,HDE,SHLD HDWRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6577
|
Newark | D Sub Connector, Standard, 25 Position, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-747547-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 / $13.6500 | Buy Now |
DISTI #
A31509-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
84 In Stock |
|
$13.1111 / $18.5100 | Buy Now |
DISTI #
1-747547-0
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk - Bulk (Alt: 1-747547-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.2632 / $13.5540 | Buy Now |
DISTI #
571-1-747547-0
|
Mouser Electronics | D-Sub Standard Connectors B25P IDC KIT 26-22 AWG RoHS: Compliant | 75 |
|
$12.9600 / $18.5000 | Buy Now |
DISTI #
73774533
|
RS | KIT, PLUG,25P, HDE, SHLD HDWRE, IDC D-Sub Connectors | TE Connectivity 1-747547-0 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$11.2300 | Buy Now |
DISTI #
AMP1-747547-0
|
Heilind Electronics | KITPLUG25PHDESHLD HDWRE | Americas - 0 in Stock |
|
$10.9588 / $14.4623 | Buy Now |
|
Onlinecomponents.com | KIT,PLUG,25P,HDE,SHLD HDWRE RoHS: Compliant | 0 |
|
$13.1000 / $19.0900 | Buy Now |
|
Quest Components | D SUB CONNECTOR, STANDARD, 25POS, PLUG | 34 |
|
$10.6848 / $16.4382 | Buy Now |
DISTI #
1-747547-0
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Bulk - Bulk (Alt: 1-747547-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.2632 / $13.5540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-747547-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-747547-0
TE Connectivity
KIT,PLUG,25P,HDE,SHLD HDWRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.509 inch | |
Body Depth | 1.258 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.2272 N | |
Insulation Diameter-Min | 0.455 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 1.38 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 6.2272 N |