-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 HDE MS RCPT,22-26,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3863
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Dc, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-745497-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$7.1000 | Buy Now |
DISTI #
A31936-ND
|
DigiKey | CONN D-SUB RCPT 37POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
117 In Stock |
|
$13.6534 / $16.7000 | Buy Now |
DISTI #
1-745497-5
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port - Trays (Alt: 1-745497-5) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$10.1602 / $12.2267 | Buy Now |
DISTI #
16M3863
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 16M3863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 168 Partner Stock |
|
$13.0500 / $15.5500 | Buy Now |
DISTI #
571-1-745497-5
|
Mouser Electronics | D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG RoHS: Compliant | 151 |
|
$10.9000 / $14.0500 | Buy Now |
DISTI #
70041534
|
RS | Conn, D-Sub, Cable Socket,37Pos, STR, HDE-20Series, IDC,26-22AWG, FullMetalShell | TE Connectivity 1-745497-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$12.3500 / $14.7900 | Buy Now |
|
Future Electronics | HDE20 Series 37 Position Socket Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 56 Container: Tray | 0Tray |
|
$10.6500 / $11.1900 | Buy Now |
|
Future Electronics | HDE20 Series 37 Position Socket Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 Container: Box | 0Box |
|
$10.6500 | Buy Now |
DISTI #
AMP1-745497-5
|
Heilind Electronics | 37 HDE MS RCPT22-26LEAD FREE | Americas - 1105 in Stock |
|
$9.8855 / $13.2467 | Buy Now |
|
Onlinecomponents.com | 37 HDE MS RCPT,22-26,LEAD FREE RoHS: Compliant |
2274 Partner Stock |
|
$9.8300 / $12.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745497-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745497-5
TE Connectivity
37 HDE MS RCPT,22-26,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.567 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3622 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.4A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 1.38 mm | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.3344 N |