Part Details for 1-745288-0 by TE Connectivity
Overview of 1-745288-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-745288-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact SKT Solder ST Cable Mount Loose Piece RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 320 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for 1-745288-0
1-745288-0 CAD Models
1-745288-0 Part Data Attributes:
|
1-745288-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745288-0
TE Connectivity
0.6mm2, PHOSPHOR BRONZE, WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | MATING: GOLD FLASH OVER NICKEL (50), TERMINATION: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER | |
Used With | HDP20 SERIES |