Part Details for 1-737893-1 by TE Connectivity
Overview of 1-737893-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-737893-1
1-737893-1 CAD Models
1-737893-1 Part Data Attributes:
|
1-737893-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-737893-1
TE Connectivity
CONNECTOR ACCESSORY, BOOT, 0.216 in MIN CABLE DIA, 0.236 in MAX CABLE DIA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Assembly Item Name | BOOT | |
Cable Entry-Max | 0.236 inch | |
Cable Entry-Min | 0.216 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | PART NUMBERS 336330-1 AND 336330-2 ONLY |