Part Details for 1-690407-2 by TE Connectivity
Overview of 1-690407-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-407-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
93690-407-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 14 Positions, 2.54 mm (0.100in) Pitch. | |
93690-407-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 1-690407-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-690407-2-ND
|
DigiKey | Crimpers / Crimping Tools CRIMPE Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$4.1100 | Buy Now |
|
Onlinecomponents.com | CRIMPER SPACER RoHS: Compliant |
20 Partner Stock |
|
$3.2000 / $5.7300 | Buy Now |
DISTI #
65670623
|
Verical | Crimper Spacer RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 20 |
|
$3.8600 | Buy Now |
DISTI #
16904072-TEC
|
TME | 1-690407-2 Min Qty: 10 | 20 |
|
$4.5020 / $4.5046 | Buy Now |
DISTI #
C1S114408719663
|
Chip1Stop | Crimp tool RoHS: Compliant | 20 |
|
$4.7700 | Buy Now |
|
Master Electronics | CRIMPER SPACER RoHS: Compliant |
20 Partner Stock |
|
$3.2000 / $5.7300 | Buy Now |