There are no models available for this part yet.
Overview of 1-690404-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
93690-404-12LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Press Fit, Double Row, 12 Positions |
Price & Stock for 1-690404-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H3209
|
Newark | Crimper-Insul O |Amp Te Connectivity 1-690404-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-1-690404-4-ND
|
DigiKey | CRIMPER-INSUL O Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2266-1-690404-4-ND
|
DigiKey | CRIMPER-INSUL O Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$207.2400 | Buy Now | |
DISTI #
1-690404-4-ND
|
DigiKey | CRIMPER-INSUL O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-690404-4
|
Avnet Americas | Insulation O Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-690404-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-690404-4
|
Mouser Electronics | Bench Top Tools CRIMPER-INSUL O | 0 |
|
$187.7600 / $195.6900 | Order Now | |
DISTI #
AMP1-690404-4
|
Heilind Electronics | CRIMPER-INSUL O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER-INSUL O |
1 Partner Stock |
|
$133.6700 / $191.4000 | Buy Now | ||
DISTI #
65670784
|
Verical | Crimper-Insulation O Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$194.3400 | Buy Now | |
DISTI #
16904044-TEC
|
TME | 1-690404-4 Min Qty: 1 | 1 |
|
$254.8458 / $254.8460 | Buy Now |