There are no models available for this part yet.
Overview of 1-690403-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-403-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
93690-403-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
10106269-0403002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S |
Price & Stock for 1-690403-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H3199
|
Newark | Crimper Insul F |Amp Te Connectivity 1-690403-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-1-690403-2-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
1-690403-2-ND
|
DigiKey | CRIMPER INSUL F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
1-690403-2
|
Avnet Americas | AMP1-690403-2 - Bulk (Alt: 1-690403-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-1-690403-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F RoHS: Compliant | 0 |
|
$172.1100 / $181.9600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now | ||
DISTI #
AMP1-690403-2
|
Heilind Electronics | CRIMPER INSUL F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER INSUL F RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
AMP1-690403-2
|
Interstate Connecting Components | CRIMPER INSUL F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
CAD Models for 1-690403-2 by TE Connectivity
Part Data Attributes for 1-690403-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|