There are no models available for this part yet.
Overview of 1-686961-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-686961-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97X0111
|
Newark | Appl, hingebar 9Empr160T G |Te Connectivity 1-686961-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16,315.3000 / $18,025.7800 | Buy Now | |
DISTI #
3937-1-686961-2-ND
|
DigiKey | APPL,HINGEBAR 9EMPR160T G Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$36,804.2000 | Buy Now | |
DISTI #
1-686961-2-ND
|
DigiKey | APPL,HINGEBAR 9EMPR160T G Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18,604.7000 | Buy Now | |
DISTI #
1-686961-2
|
Avnet Americas | APPLICATOR Mechanical Tab-lok - Bulk (Alt: 1-686961-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1-686961-2
|
Mouser Electronics | Bench Top Tools APPLHINGEBAR 9EMPR160T G | 0 |
|
$18,420.1300 | Order Now | |
DISTI #
AMP1-686961-2
|
Heilind Electronics | APPL,HINGEBAR 9EMPR160T G | Americas - 0 in Stock |
|
$19,349.2660 | Buy Now | |
Onlinecomponents.com | APPL,HINGEBAR 9EMPR160T G | 0 |
|
$16,546.3400 / $17,054.1300 | Buy Now | ||
DISTI #
AMP1-686961-2
|
Interstate Connecting Components | APPL,HINGEBAR 9EMPR160T G | 0 |
|
$19,349.2660 | Buy Now | |
Master Electronics | APPL,HINGEBAR 9EMPR160T G | 0 |
|
$16,546.3400 / $17,054.1300 | Buy Now |
CAD Models for 1-686961-2 by TE Connectivity
Part Data Attributes for 1-686961-2 by TE Connectivity
1-686961-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
22 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
APPLICATOR
|
Wire Size-Max
|
|
Want to compare parts?
-
1-686961-2TE ConnectivityApplicatorVS
-