Part Details for 1-66741-2 by TE Connectivity
Overview of 1-66741-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-66741-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3140
|
Newark | Type Xii Female Contact Rohs Compliant: No |Amp Te Connectivity 1-66741-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
1-66741-2-ND
|
DigiKey | CONN SOCKET 10AWG TIN-LEAD CRIMP Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2562 | Buy Now |
DISTI #
1-66741-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66741-2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
$3.1248 / $3.4224 | Buy Now |
DISTI #
571-1-66741-2
|
Mouser Electronics | Pin & Socket Connectors TYPE XII FEM CONTACT RoHS: Not Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
71996274
|
RS | Type Xii Female Contact | TE Connectivity 1-66741-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 | RFQ |
DISTI #
AMP1-66741-2
|
Heilind Electronics | TYPE XII FEMALE CONTACT | Americas - 0 in Stock |
|
$3.6471 | Buy Now |
|
Onlinecomponents.com | TYPE XII FEMALE CONTACT | 0 |
|
$3.1400 / $9.2300 | Buy Now |
DISTI #
1-66741-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66741-2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
$3.1248 / $3.4224 | Buy Now |
DISTI #
AMP1-66741-2
|
Interstate Connecting Components | TYPE XII FEMALE CONTACT | 0 |
|
$3.6471 | Buy Now |
DISTI #
000000000000832168
|
Sager | Pin & Socket Connectors TYPE XII FEM CONTACT Min Qty: 1500 | 0 |
|
$4.3400 | Buy Now |