Part Details for 1-66741-1 by TE Connectivity
Overview of 1-66741-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-66741-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3139
|
Newark | Contact, Socket, 10-8Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:8Awg, Contact Plating:Gold Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66741-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8100 | Buy Now |
DISTI #
A125878CT-ND
|
DigiKey | CONN SOCKET 10AWG GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1587 In Stock |
|
$11.4887 / $18.5600 | Buy Now |
DISTI #
1-66741-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66741-1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$10.8500 / $12.2500 | Buy Now |
DISTI #
571-1-66741-1
|
Mouser Electronics | Pin & Socket Connectors TYPE XII FEMALE CONT RoHS: Compliant | 933 |
|
$11.4900 / $18.5500 | Buy Now |
DISTI #
571-1-66741-1-LP
|
Mouser Electronics | Pin & Socket Connectors TYPE XII FEMALE CONT Loose Piece RoHS: Compliant | 0 |
|
$15.0400 / $18.5700 | Order Now |
DISTI #
571-1-66741-1-CT
|
Mouser Electronics | Pin & Socket Connectors TYPE XII FEMALE CONT Cut Strip of 100 RoHS: Compliant | 0 |
|
$12.1200 | Order Now |
|
Future Electronics | TYPE XII FEMALE CONT (STRIP) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$10.7700 | Buy Now |
DISTI #
AMP1-66741-1
|
Heilind Electronics | TYPE XII FEMALE CONT (STRIP) | Americas - 0 in Stock4500 On Order |
|
$12.8677 | Buy Now |
|
Onlinecomponents.com | Socket Contact Gold Crimp 10 AWG Power, Stamped RoHS: Compliant |
5975 In Stock |
|
$8.0900 / $8.6800 | Buy Now |
|
Quest Components | 20 |
|
$8.8512 / $13.2768 | Buy Now |