-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE XII FEMALE CONT (STRIP)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3808
|
Newark | Contact, Socket, 14-12Awg, Crimp, Product Range:Type Xii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Gold Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66740-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 818 |
|
$8.6000 / $10.7500 | Buy Now |
DISTI #
1-66740-1-ND
|
DigiKey | CONN SOCKET 12-16AWG GOLD CRIMP Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4688 | Buy Now |
DISTI #
1-66740-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66740-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$7.9980 / $9.0300 | Buy Now |
DISTI #
70C3808
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 70C3808) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 4 Days Container: Bulk | 818 Partner Stock |
|
$9.0500 | Buy Now |
DISTI #
571-1667401
|
Mouser Electronics | Pin & Socket Connectors TYPE XII FEMALE RoHS: Compliant | 0 |
|
$8.4100 | Order Now |
|
Future Electronics | Multimate Type XII Series 16 / 14-12 AWG Discrete Wire Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$8.3100 | Buy Now |
DISTI #
AMP1-66740-1
|
Heilind Electronics | TYPE XII FEMALE CONT (STRIP) | Americas - 0 in Stock |
|
$9.4853 | Buy Now |
|
Onlinecomponents.com | Socket Contact Gold Crimp 12-16 AWG Power, Stamped RoHS: Compliant |
3719 In Stock |
|
$8.2600 / $8.7800 | Buy Now |
DISTI #
1-66740-1
|
TTI | Pin & Socket Connectors TYPE XII FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 60000 In Stock |
|
$8.2000 / $8.3700 | Buy Now |
DISTI #
1-66740-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66740-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$7.9980 / $9.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66740-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66740-1
TE Connectivity
TYPE XII FEMALE CONT (STRIP)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.16 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |