-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,TIN,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6323
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Type Iii+ Enhanced High Current, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:M Series, Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-66602-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 609 |
|
$0.4440 / $0.5720 | Buy Now |
DISTI #
1-66602-0-ND
|
DigiKey | CONN PIN 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
5595 In Stock |
|
$0.2652 / $0.5500 | Buy Now |
DISTI #
1-66602-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66602-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4387 | Buy Now |
DISTI #
29K6323
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 29K6323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 609 Partner Stock |
|
$0.5680 / $0.8530 | Buy Now |
DISTI #
571-1-66602-0
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-14 TIN III+ PIN 18-14 TIN RoHS: Compliant | 0 |
|
$0.4680 / $0.9600 | Order Now |
DISTI #
70083352
|
RS | Contact Multimate Pin 16 Copper Alloy Signal Tin over Nickel 18-14 AWG | TE Connectivity 1-66602-0 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 33 Weeks Container: Box | 0Box |
|
$0.3930 | Buy Now |
DISTI #
AMP1-66602-0
|
Heilind Electronics | III PIN18-14TINLP | Americas - 0 in Stock |
|
$0.4906 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-14,TIN,LP RoHS: Compliant |
64252 In Stock |
|
$0.3880 / $0.4210 | Buy Now |
DISTI #
1-66602-0
|
TTI | Standard Circular Contacts III+ PIN 18-14 TIN III+ PIN 18-14 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 13878 In Stock |
|
$0.3310 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66602-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66602-0
TE Connectivity
III+ PIN,18-14,TIN,LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |