-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYPE VI PIN,MULTI-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3340
|
Newark | Type Vi Pin, multi-Mate Rohs Compliant: Yes |Amp Te Connectivity 1-66583-0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 | Buy Now |
DISTI #
A104007TR-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 15000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4910 | Buy Now |
DISTI #
1-66583-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66583-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5205 | Buy Now |
DISTI #
571-1-66583-0
|
Mouser Electronics | Standard Circular Contacts TYP VI PIN 24-20 RoHS: Compliant | 0 |
|
$0.4910 | Order Now |
DISTI #
71997786
|
RS | Connector, Type VI Pin, Multi-Mate | TE Connectivity 1-66583-0 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.4630 | Buy Now |
DISTI #
AMP1-66583-0.P
|
Heilind Electronics | TYPE VI PINMULTI-MATE | Americas - 0 in Stock3750 On Order |
|
$0.7622 / $0.9636 | Buy Now |
DISTI #
AMP1-66583-0
|
Heilind Electronics | TYPE VI PINMULTI-MATE | Americas - 0 in Stock11250 On Order |
|
$0.5777 | Buy Now |
|
Onlinecomponents.com | TYPE VI PIN,MULTI-MATE RoHS: Compliant | 0 |
|
$0.5030 / $1.4140 | Buy Now |
DISTI #
1-66583-0
|
TTI | Standard Circular Contacts TYP VI PIN 24-20 Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.4760 / $0.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66583-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66583-0
TE Connectivity
TYPE VI PIN,MULTI-MATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | G SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |