Part Details for 1-6653346-0 by TE Connectivity
Overview of 1-6653346-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 1-6653346-0
1-6653346-0 CAD Models
1-6653346-0 Part Data Attributes
|
1-6653346-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6653346-0
TE Connectivity
CABLE ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | CATEGORY 5 TELEPHONE AND NON-TELEPHONE APPLICATIONS | |
Connector Side1 | MRJ21 PLUG | |
Connector Side2 | MRJ21 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Shielding | YES | |
Wire Gauge | 24 AWG |