-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-14,30AU/FL,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7495
|
Newark | Contact, Socket, 14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-66360-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.2530 | Buy Now |
DISTI #
29K6320
|
Newark | Contact, Socket, 18-14Awg, Crimp, Product Range:Type Iii+ Enhanced High Current, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-66360-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3977 |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
1-66360-4-ND
|
DigiKey | CONN SOCKET 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
9267 In Stock |
|
$1.0866 / $1.8000 | Buy Now |
DISTI #
1-66360-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66360-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0638 | Buy Now |
DISTI #
29K6320
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 29K6320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 3977 Partner Stock |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
74AJ7495
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 74AJ7495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2000 / $1.9400 | Buy Now |
DISTI #
571-1-66360-4
|
Mouser Electronics | Standard Circular Contacts TYPIII SKT 18-14 BR/AU HIC RoHS: Compliant | 5747 |
|
$1.0900 / $1.8000 | Buy Now |
DISTI #
V99:2348_11697547
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2148 | Americas - 14116 |
|
$0.9168 | Buy Now |
DISTI #
70083349
|
RS | Contact Multimate Socket 16 Brass Signal Gold over Nickel 18-14 AWG | TE Connectivity 1-66360-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 474 |
|
$1.3500 / $1.8000 | Buy Now |
|
Future Electronics | Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9450 / $0.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66360-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66360-4
TE Connectivity
III+ SKT,18-14,30AU/FL,LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING MATERIAL: NICKEL(30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-NICKEL ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Used With | VDE CONNECTORS, CPC CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |