-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-14,TIN-LEAD,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4622
|
Newark | Contact, Socket, 18-14Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp Type Iii+ Series Housing Connectors Rohs Compliant: No |Amp Te Connectivity 1-66360-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$0.9300 / $1.4200 | Buy Now |
DISTI #
96F7139
|
Newark | Contact, Socket, 18-14Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: No |Amp Te Connectivity 1-66360-0 Min Qty: 920 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$49.7000 | Buy Now |
DISTI #
1-66360-0-ND
|
DigiKey | CONN SOCKET 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15238 In Stock |
|
$0.9757 / $1.8800 | Buy Now |
DISTI #
1-66360-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66360-0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6376 / $0.6984 | Buy Now |
DISTI #
75AC4622
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 75AC4622) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$0.9510 / $1.4500 | Buy Now |
DISTI #
571-1663600
|
Mouser Electronics | Standard Circular Contacts SOCKET CONTACT 18-14 Series 1 RoHS: Not Compliant | 0 |
|
$0.6640 / $1.3700 | Order Now |
DISTI #
70994268
|
RS | Multimate Contacts III+ SKT 18-14 TIN-LEAD SMPACK, Type III+ Series | TE Connectivity 1-66360-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.5300 | RFQ |
|
Future Electronics | Multimate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$0.6550 / $0.7500 | Buy Now |
DISTI #
AMP1-66360-0
|
Heilind Electronics | III SKT18-14TIN-LEADSMPACK | Americas - 23664 in Stock |
|
$0.7553 / $0.9548 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination. |
4800 On Order |
|
$0.6440 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66360-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66360-0
TE Connectivity
III+ SKT,18-14,TIN-LEAD,SMPACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |