-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H3132
|
Newark | Circular Contact, Pin, Crimp, 14Awg, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-66359-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1724 |
|
$0.9880 / $1.1600 | Buy Now |
DISTI #
87X2550
|
Newark | 1-66359-2 Mini-Reel Iii+ Pin,18-14,30Au/Fl, strip |Amp Te Connectivity 1-66359-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.7200 | Buy Now |
DISTI #
A104006CT-ND
|
DigiKey | CONN PIN 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11740 In Stock |
|
$0.7101 / $1.4900 | Buy Now |
DISTI #
10H3132
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 10H3132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1724 Partner Stock |
|
$1.1000 / $1.6300 | Buy Now |
DISTI #
1-66359-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66359-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.6276 / $0.7056 | Buy Now |
DISTI #
571-1-66359-2
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-14 30AU Reel of 4000 RoHS: Compliant | 4000 |
|
$0.7490 / $0.7880 | Buy Now |
DISTI #
571-1-66359-2-CT
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-14 30AU Cut Strip of 100 RoHS: Compliant | 2800 |
|
$1.0000 | Buy Now |
DISTI #
571-1-66359-2-MR
|
Mouser Electronics | Standard Circular Contacts III+ PIN 18-14 30AU Reel of 1000 RoHS: Compliant | 0 |
|
$0.8580 | Order Now |
DISTI #
V72:2272_11697526
|
Arrow Electronics | 1-66359-2 TE Connectivity Connector Contacts PIN 16 Size Crimp Cable Mount 14-18AWG Automotive - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2137 Container: Cut Strips | Americas - 13032 |
|
$0.7966 / $0.8974 | Buy Now |
DISTI #
V36:1790_11697526
|
Arrow Electronics | 1-66359-2 TE Connectivity Connector Contacts PIN 16 Size Crimp Cable Mount 14-18AWG Automotive - Arrow.com RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Date Code: 2336 | Americas - 8000 |
|
$0.7783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66359-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66359-2
TE Connectivity
III+ PIN,18-14,30AU/FL,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (50) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |