-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,18-14,30AU/FL,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1364
|
Newark | Iii+ Skt,18-14,30Au/Fl, strip Rohs Compliant: Yes |Amp Te Connectivity 1-66358-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4000 |
|
$1.6700 / $1.9400 | Buy Now |
DISTI #
A104005CT-ND
|
DigiKey | CONN SOCKET 14-18AWG GOLD CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24012 In Stock |
|
$1.0387 / $2.0700 | Buy Now |
DISTI #
1-66358-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66358-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9358 / $0.9889 | Buy Now |
DISTI #
571-1-66358-3
|
Mouser Electronics | Standard Circular Contacts III+ SKT 18-14 30AU RoHS: Compliant | 10607 |
|
$1.1100 / $2.2500 | Buy Now |
DISTI #
V72:2272_11697515
|
Arrow Electronics | 1-66358-3 TE Connectivity Connector Contacts SKT 16 Size Crimp Cable Mount 14-18AWG Automotive - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2138 Container: Cut Strips | Americas - 6622 |
|
$1.2000 / $1.3860 | Buy Now |
DISTI #
V36:1790_11697515
|
Arrow Electronics | 1-66358-3 TE Connectivity Connector Contacts SKT 16 Size Crimp Cable Mount 14-18AWG Automotive - Arrow.com RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2236 | Americas - 4000 |
|
$1.1880 | Buy Now |
|
Future Electronics | Socket Contact Gold Crimp 14-18 AWG Stamped RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 12000Reel |
|
$1.0200 | Buy Now |
DISTI #
AMP1-66358-3
|
Heilind Electronics | III SKT18-1430AU/FLSTRIP | Americas - 0 in Stock |
|
$1.5162 | Buy Now |
|
Onlinecomponents.com | Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
12573 In Stock |
|
$0.9320 / $1.4090 | Buy Now |
DISTI #
51482917
|
Verical | 1-66358-3 TE Connectivity Connector Contacts SKT 16 Size Crimp Cable Mount 14-18AWG Automotive - Arrow.com RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 1403 | Americas - 12570 |
|
$1.1294 / $1.6588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66358-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66358-3
TE Connectivity
III+ SKT,18-14,30AU/FL,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30), TERMINATION: GOLD (8) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |