Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Circular Contact, Socket, Crimp, 14Awg, Product Range:Multimate Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Lead Plated Contacts Rohs Compliant: No |Amp Te Connectivity 1-66358-2
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
3875
1
$0.7500
25
$0.7500
50
$0.6930
100
$0.6930
250
$0.6930
500
$0.6430
$0.6430 / $0.7500
Buy Now
Details
Newark
Iii+ Skt,18-14,tin-Lead, strip Rohs Compliant: No |Amp Te Connectivity 1-66358-2
RoHS:
Not Compliant
Min Qty:
12000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$0.6460
Buy Now
Details
DigiKey
CONN SOCKET 14-18AWG TIN CRIMP
Min Qty:
1
Lead time:
35 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
19129 In Stock
1
$0.8100
10
$0.7720
25
$0.7384
50
$0.7280
100
$0.6362
250
$0.6124
500
$0.5784
1,000
$0.5001
4,000
$0.3645
$0.3645 / $0.8100
Buy Now
Details
Avnet Americas
Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 41AJ1208)
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
6 Weeks, 3 Days
Container:
Bulk
3875 Partner Stock
1
$1.0100
25
$0.9380
50
$0.8680
100
$0.8030
250
$0.7420
$0.7420 / $1.0100
Buy Now
Details
Avnet Americas
Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66358-2)
RoHS:
Not Compliant
Min Qty:
12000
Package Multiple:
12000
Lead time:
33 Weeks, 0 Days
Container:
Reel
1500 Factory Stock
$0.5015
Buy Now
Details
Mouser Electronics
Standard Circular Contacts III+ SKT,18-14 Reel of 4000
RoHS:
Not Compliant
8000
4,000
$0.5220
8,000
$0.5040
12,000
$0.4790
$0.4790 / $0.5220
Buy Now
Details
Mouser Electronics
Standard Circular Contacts III+ SKT,18-14 Cut Strip of 100
RoHS:
Not Compliant
0
$0.6640
Order Now
Details
Mouser Electronics
Standard Circular Contacts III+ SKT,18-14 Reel of 1000
RoHS:
Not Compliant
0
$0.5900
Order Now
Details
RS
Connector, III+ Skt,18-14,Tin-Lead, Strip | TE Connectivity 1-66358-2
RoHS:
Not Compliant
Min Qty:
12000
Package Multiple:
1
Container:
Bulk
0
$1.0600
RFQ
Details
Future Electronics
Multimate Type III+ Series 18-14 AWG Wire to Cable Crimp Signal Socket Contact
RoHS:
Not Compliant
pbFree:
No
Min Qty:
12000
Package Multiple:
4000
Lead time:
30 Weeks
Container:
Reel
0Reel
$0.4000
Buy Now
Details
Heilind Electronics
III SKT18-14TIN-LEADSTRIP
Americas - 0 in Stock
$0.6502
Buy Now
Details
Onlinecomponents.com
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination.
12553 In Stock
25
$1.6660
500
$1.6410
1,000
$1.6160
3,000
$1.5920
6,000
$0.8400
9,000
$0.5780
12,000
$0.5660
$0.5660 / $1.6660
Buy Now
Details
Verical
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG T/R
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
4000
Americas - 12000
4,000
$0.6000
12,000
$0.5800
$0.5800 / $0.6000
Buy Now
Details
Verical
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG T/R
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
4000
Date Code:
2121
Americas - 8000
$0.1438
Buy Now
Details
Verical
Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG T/R
RoHS:
Not Compliant
Min Qty:
50
Package Multiple:
25
Date Code:
1436
Americas - 550
50
$2.1710
500
$2.1320
1,000
$2.1060
3,000
$2.0670
6,000
$1.0920
$1.0920 / $2.1710
Buy Now
Details
TTI
Standard Circular Contacts III+ SKT,18-14 Reel of 4000
Min Qty:
12000
Package Multiple:
4000
Container:
Reel
Americas - 0
$0.4320
Buy Now
Details
TME
1-66358-2
Min Qty:
4000
12000
4,000
$0.7542
8,000
$0.6628
12,000
$0.5271
$0.5271 / $0.7542
Buy Now
Details
Interstate Connecting Components
III SKT18-14TIN-LEADSTRIP
0
$0.6502
Buy Now
Details
Chip 1 Exchange
INSTOCK
15600
RFQ
Details
Avnet Abacus
Contact SKT Crimp ST Cable Mount Strip (Alt: 1-66358-2)
RoHS:
Not Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
48 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Contact SKT Crimp ST Cable Mount T/R
RoHS:
Compliant
12000
4,000
$0.6270
12,000
$0.5810
$0.5810 / $0.6270
Buy Now
Details
Chip1Stop
Contact SKT Crimp ST Cable Mount T/R
RoHS:
Compliant
8000
$0.3040
Buy Now
Details
Master Electronics
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination.
12553 In Stock
25
$1.6660
500
$1.6410
1,000
$1.6160
3,000
$1.5920
6,000
$0.8400
9,000
$0.5780
12,000
$0.5660
$0.5660 / $1.6660
Buy Now