-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE CONTACT ASSY. (STRIP)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5150
|
Newark | Male Contact Assy. (Strip) |Amp Te Connectivity 1-66253-0 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
1-66253-0-ND
|
DigiKey | CONN PIN 10AWG TIN CRIMP Min Qty: 9000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9826 | Buy Now |
DISTI #
1-66253-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-66253-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$1.9026 / $2.0838 | Buy Now |
DISTI #
571-1-66253-0
|
Mouser Electronics | Pin & Socket Connectors MALE CONTACT ASSM (STRIP) RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
71996263
|
RS | Male Contact Assembly (Strip) | TE Connectivity 1-66253-0 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
DISTI #
AMP1-66253-0
|
Heilind Electronics | MALE CONTACT ASSY. (STRIP) | Americas - 0 in Stock |
|
$2.1030 | Buy Now |
|
Onlinecomponents.com | MALE CONTACT ASSY. (STRIP) RoHS: Compliant | 0 |
|
$1.8100 / $5.3200 | Buy Now |
DISTI #
AMP1-66253-0
|
Interstate Connecting Components | MALE CONTACT ASSY. (STRIP) | 0 |
|
$2.1030 | Buy Now |
DISTI #
000000000001648106
|
Sager | Pin & Socket Connectors MALE CONTACT ASSM (STRIP) Min Qty: 1500 | 0 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66253-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66253-0
TE Connectivity
MALE CONTACT ASSY. (STRIP)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.22 inch | |
Cable Entry-Min | 0.19 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 6 mm2 | |
Design Use | POWER | |
Finish Thickness | 50 | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 15 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG |