-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,26-24,TIN,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166108GR | Renesas Electronics Corporation | Protected and Intelligent Power Switches | |
68466-108HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 17.7 mm (0.697 in.) Mating, 3.25 mm (0.128 in.) Tail |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9737
|
Newark | Iii+ Skt,26-24,tin, strip |Te Connectivity 1-66108-7 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
A134974CT-ND
|
DigiKey | CONN SOCKET 24-26AWG TIN CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18792 In Stock |
|
$0.4419 / $1.4700 | Buy Now |
DISTI #
1-66108-7
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 1-66108-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3981 / $0.4332 | Buy Now |
DISTI #
571-1-66108-7
|
Mouser Electronics | Standard Circular Contacts III+ SKT 26-24 TIN RoHS: Compliant | 4000 |
|
$0.4420 / $0.4850 | Buy Now |
DISTI #
71997638
|
RS | Connector, III+ Skt,26-24,Tin, Strip | TE Connectivity 1-66108-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4160 | Buy Now |
DISTI #
AMP1-66108-7
|
Heilind Electronics | III+ SKT,26-24,TIN,STRIP | Americas - 0 in Stock |
|
$0.5199 / $0.5277 | Buy Now |
|
Onlinecomponents.com | III+ SKT,26-24,TIN,STRIP RoHS: Compliant | 0 |
|
$0.4388 / $1.2020 | Buy Now |
DISTI #
1-66108-7
|
TTI | Standard Circular Contacts III+ SKT 26-24 TIN Min Qty: 12000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
DISTI #
AMP1-66108-7
|
Interstate Connecting Components | III+ SKT,26-24,TIN,STRIP | 0 |
|
$0.5199 / $0.5277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66108-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66108-7
TE Connectivity
III+ SKT,26-24,TIN,STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDER PLATING MATERIAL: NICKEL(30) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |