Part Details for 1-6609987-5 by TE Connectivity
Overview of 1-6609987-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-6609987-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4620
|
Newark | Ac Power Entry Modules 15A Wire-Leaded |Amp Te Connectivity 1-6609987-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $6.0700 | Buy Now |
DISTI #
CCM1779-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
175 In Stock |
|
$2.5045 / $5.8400 | Buy Now |
DISTI #
1-6609987-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port - Bulk (Alt: 1-6609987-5) RoHS: Compliant Min Qty: 360 Package Multiple: 40 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3299 / $2.7146 | Buy Now |
|
Future Electronics | Corcom SRB Series 15 A Small Footprint Shielded Line EMI RFI Filter - 15SRB8-X RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.4400 / $2.6200 | Buy Now |
|
Future Electronics | Corcom SRB Series 15 A Small Footprint Shielded Line EMI RFI Filter - 15SRB8-X RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.4400 / $2.6200 | Buy Now |
DISTI #
COR15SRB8-X
|
Heilind Electronics | 1-6609987-5 15SRB8-X=F8220E | Americas - 0 in Stock |
|
$2.8615 / $3.1429 | Buy Now |
|
Onlinecomponents.com | 15SRB8-X=F8220E RoHS: Compliant |
76 In Stock |
|
$2.4300 / $3.2900 | Buy Now |
DISTI #
1-6609987-5
|
TTI | AC Power Entry Modules 15SRB8-X POWER ENTRY EP Min Qty: 360 Package Multiple: 40 Container: Each | Americas - 0 |
|
$2.4800 | Buy Now |
DISTI #
COR15SRB8-X
|
Interstate Connecting Components | 1-6609987-5 15SRB8-X=F8220E | 0 |
|
$2.8615 / $3.1429 | Buy Now |
DISTI #
1-6609987-5
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port (Alt: 1-6609987-5) RoHS: Compliant Min Qty: 360 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-6609987-5
1-6609987-5 CAD Models
1-6609987-5 Part Data Attributes
|
1-6609987-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609987-5
TE Connectivity
(1-6609987-5) 130
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 1-6609987-5
This table gives cross-reference parts and alternative options found for 1-6609987-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609987-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-6609107-0 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609987-5 vs 4-6609107-0 |
2-6609987-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609987-5 vs 2-6609987-5 |
1-6609987-3 | (1-6609987-3) 41.5 | TE Connectivity | 1-6609987-5 vs 1-6609987-3 |
6609000-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 1-6609987-5 vs 6609000-8 |
3-6609987-1 | (3-6609987-1) 41.5 | TE Connectivity | 1-6609987-5 vs 3-6609987-1 |
6609008-9 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609987-5 vs 6609008-9 |
6609003-1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609987-5 vs 6609003-1 |
6609015-1 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 1-6609987-5 vs 6609015-1 |
10EEJ2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609987-5 vs 10EEJ2 |
6609008-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609987-5 vs 6609008-3 |