There are no models available for this part yet.
Overview of 1-6609960-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1-6609960-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-6609960-0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3843 | Buy Now | |
DISTI #
1-6609960-0
|
Avnet Americas | 1-6609960-0 - Bulk (Alt: 1-6609960-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5728 / $12.7232 | Buy Now | |
DISTI #
72007969
|
RS | Power Entry Module, PM00XS000=C5324 | TE Connectivity 1-6609960-0 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 / $14.2500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 35 Weeks Container: Box | 0Box |
|
$10.5500 | Buy Now | ||
DISTI #
CORPM00XS000
|
Heilind Electronics | 1-6609960-0 PM00XS000=C5324 | Americas - 0 in Stock |
|
$12.9385 / $14.2223 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2900 / $17.9200 | Buy Now | ||
DISTI #
CORPM00XS000
|
Interstate Connecting Components | 1-6609960-0 PM00XS000=C5324 | 0 |
|
$12.9385 / $14.2223 | Buy Now | |
DISTI #
1-6609960-0
|
Avnet Abacus | (Alt: 1-6609960-0) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.2900 / $17.9200 | Buy Now |
CAD Models for 1-6609960-0 by TE Connectivity
Part Data Attributes for 1-6609960-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|