There are no models available for this part yet.
Overview of 1-6609929-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-6609929-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-6609929-8-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1485 | Buy Now | |
DISTI #
1-6609929-8
|
Avnet Americas | AMP1-6609929-8 - Bulk (Alt: 1-6609929-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7032 / $27.3208 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Box | 0Box |
|
$22.6400 | Buy Now | ||
DISTI #
CORPE0SXDS3B
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXDS3B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PE0SXDS3B=C2232 RoHS: Compliant |
129 Partner Stock |
|
$30.8000 / $52.0700 | Buy Now | ||
DISTI #
83680182
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse/Voltage Selector RA 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 129 |
|
$28.6500 / $48.1000 | Buy Now | |
DISTI #
CORPE0SXDS3B
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXDS3B | 0 |
|
Buy Now | ||
DISTI #
1-6609929-8
|
Avnet Abacus | (Alt: 1-6609929-8) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114415916237
|
Chip1Stop | AC inlet harness RoHS: Compliant | 129 |
|
$30.3000 / $57.1000 | Buy Now | |
Master Electronics | PE0SXDS3B=C2232 RoHS: Compliant |
129 Partner Stock |
|
$30.8000 / $52.0700 | Buy Now |
CAD Models for 1-6609929-8 by TE Connectivity
Part Data Attributes for 1-6609929-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|