-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-16,TIN-LEAD,SMPACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3786
|
Newark | Power Contact, Pin, Crimp, 18-16Awg, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Amp Type Iii+ Series Housing Connectors Rohs Compliant: No |Te Connectivity 1-66099-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1003 |
|
$0.9280 / $1.3100 | Buy Now |
DISTI #
A121502-ND
|
DigiKey | CONN PIN 16-18AWG TIN-LEAD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
977 In Stock |
|
$0.6779 / $1.2600 | Buy Now |
DISTI #
1-66099-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-66099-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6724 / $0.7592 | Buy Now |
DISTI #
33B3786
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 33B3786) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1003 Partner Stock |
|
$0.9680 / $1.1500 | Buy Now |
DISTI #
571-1-66099-2
|
Mouser Electronics | Standard Circular Contacts PIN 16-18 AWG TIN RoHS: Not Compliant | 437 |
|
$0.7110 / $1.4700 | Buy Now |
DISTI #
V99:2348_11703604
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1624 | Americas - 1045 |
|
$0.6852 / $1.2261 | Buy Now |
DISTI #
AMP1-66099-2
|
Heilind Electronics | III PIN18-16TIN-LEADSMPACK | Americas - 0 in Stock |
|
$0.6809 / $0.8217 | Buy Now |
|
Onlinecomponents.com | III+ PIN,18-16,TIN-LEAD,SMPACK |
1002 In Stock |
|
$0.6610 / $1.0080 | Buy Now |
DISTI #
25882338
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1624 | Americas - 1045 |
|
$0.6852 / $1.2261 | Buy Now |
DISTI #
51504542
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1716 | Americas - 1000 |
|
$0.9837 / $1.3377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66099-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66099-2
TE Connectivity
III+ PIN,18-16,TIN-LEAD,SMPACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |