-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609130-1) -
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1010-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
20 In Stock |
|
$31.5307 / $40.2300 | Buy Now |
DISTI #
1-6609130-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 1-6609130-1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4054 / $30.5726 | Buy Now |
|
Future Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$29.7200 / $30.1600 | Buy Now |
DISTI #
COR5EHM1
|
Heilind Electronics | 1-6609130-1 5EHM1=F8093 | Americas - 0 in Stock |
|
$32.1406 / $34.1747 | Buy Now |
|
Onlinecomponents.com | 5EHM1=F8093 RoHS: Compliant |
155 In Stock |
|
$29.9000 / $41.4600 | Buy Now |
DISTI #
62990693
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Fuse/Voltage Selector ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 150 |
|
$36.4080 / $52.0201 | Buy Now |
DISTI #
1-6609130-1
|
TTI | AC Power Entry Modules 5EHM1 POWER ENTRY EP Min Qty: 24 Package Multiple: 24 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$26.2700 / $30.4400 | Buy Now |
DISTI #
1-6609130-1
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 1-6609130-1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4054 / $30.5726 | Buy Now |
DISTI #
COR5EHM1
|
Interstate Connecting Components | 1-6609130-1 5EHM1=F8093 | 0 |
|
$32.1406 / $34.1747 | Buy Now |
|
Master Electronics | 5EHM1=F8093 RoHS: Compliant |
155 In Stock |
|
$29.9000 / $41.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609130-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609130-1
TE Connectivity
(1-6609130-1) -
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |