-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609107-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 1-6609107-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6676 / $22.4644 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Box | 0Box |
|
$18.6200 | Buy Now |
DISTI #
CORPS0SSSS60
|
Heilind Electronics | 1-6609107-9 PS0SSSS60=C1046 | Americas - 0 in Stock |
|
$23.6094 / $24.7188 | Buy Now |
|
Onlinecomponents.com | PS0SSSS60=C1046 RoHS: Compliant |
11 In Stock |
|
$15.5800 / $20.5500 | Buy Now |
DISTI #
1-6609107-9
|
TTI | Power Line Filters PS0SSSS60 POWER ENTRY EP Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
$19.7800 | Buy Now |
DISTI #
CORPS0SSSS60
|
Interstate Connecting Components | 1-6609107-9 PS0SSSS60=C1046 | 0 |
|
$23.6094 / $24.7188 | Buy Now |
|
Master Electronics | PS0SSSS60=C1046 RoHS: Compliant |
11 In Stock |
|
$15.5800 / $20.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609107-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609107-9
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |