-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609107-3) None
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7326
|
Newark | Ac Power Entry Modules 6A Single Fuse Snap In Mt. |Amp Te Connectivity 1-6609107-3 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1500 | Buy Now |
DISTI #
1-6609107-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2060 | Buy Now |
DISTI #
1-6609107-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port - Bulk (Alt: 1-6609107-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$17.0864 / $20.5616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 35 Weeks Container: Box | 0Box |
|
$17.0400 | Buy Now |
DISTI #
CORPSJ0XSS60
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPSJ0XSS60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PSJ0XSS60=C1040 RoHS: Compliant |
8 In Stock |
|
$22.0900 / $43.9200 | Buy Now |
DISTI #
CORPSJ0XSS60
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPSJ0XSS60 | 0 |
|
Buy Now | |
DISTI #
1-6609107-3
|
Avnet Abacus | (Alt: 1-6609107-3) RoHS: Compliant Min Qty: 80 Package Multiple: 16 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PSJ0XSS60=C1040 RoHS: Compliant |
8 In Stock |
|
$22.0900 / $43.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609107-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609107-3
TE Connectivity
(1-6609107-3) None
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |