Part Details for 1-6609103-3 by TE Connectivity
Overview of 1-6609103-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1-6609103-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7320
|
Newark | Ac Power Entry Modules 3A Dual Fuse Horizontal |Amp Te Connectivity 1-6609103-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$29.8200 | Buy Now |
DISTI #
1-6609103-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
48 In Stock |
|
$24.0733 / $43.2600 | Buy Now |
DISTI #
1-6609103-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 1-6609103-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4848 / $25.2056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks Container: Box | 0Box |
|
$21.8300 | Buy Now |
DISTI #
CORPE0SXDH3A
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXDH3A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE0SXDH3A=C1297 RoHS: Compliant |
585 In Stock |
|
$27.8100 / $31.0600 | Buy Now |
DISTI #
22539489
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 459 |
|
$23.4700 / $26.5400 | Buy Now |
DISTI #
166091033-TEC
|
TME | Connector: AC supply | 459 |
|
Buy Now | |
DISTI #
CORPE0SXDH3A
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXDH3A | 0 |
|
Buy Now | |
DISTI #
1-6609103-3
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port (Alt: 1-6609103-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-6609103-3
1-6609103-3 CAD Models
1-6609103-3 Part Data Attributes
|
1-6609103-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609103-3
TE Connectivity
(1-6609103-3) Filter Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |