-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0813
|
Newark | Rfi Power Line Filter, 6A, 430Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:-, No. Of Stages:-, Filter Input Terminals:Wire Leaded, Filter Output Terminals:Wire Leaded Rohs Compliant: Yes |Corcom Te Connectivity 1-6609037-9 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5800 / $26.7700 | Buy Now |
DISTI #
CCM2033-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$18.4250 / $23.8200 | Buy Now |
DISTI #
1-6609037-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609037-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 8 |
|
$14.5713 | Buy Now |
DISTI #
571-1-6609037-9
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 2 |
|
$18.6000 / $27.3500 | Buy Now |
DISTI #
COR6EMC3
|
Heilind Electronics | 6EMC3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6EMC3=F8147 RoHS: Compliant |
121 In Stock |
|
$19.5600 / $42.1200 | Buy Now |
DISTI #
62987847
|
Verical | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 115 |
|
$36.5026 / $53.3165 | Buy Now |
DISTI #
78063588
|
Verical | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$36.8500 | Buy Now |
DISTI #
6EMC3
|
TME | Filter: anti-interference, single-phase, 250VAC, 0.43mA, Poles: 2 Min Qty: 1 | 0 |
|
$19.1400 / $24.9100 | RFQ |
DISTI #
COR6EMC3
|
Interstate Connecting Components | 6EMC3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-9
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |