-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609037-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Screw Flange Mount - Bulk (Alt: 1-6609037-6) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 2 |
|
$45.0760 / $54.2440 | Buy Now |
|
Future Electronics | 30EMC6 Series 30 A 0.73 mA 10-32 Stud Flanged Mount Single Phase Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 26 Weeks Container: Box | 0Box |
|
$47.1900 / $48.8300 | Buy Now |
DISTI #
COR30EMC6
|
Heilind Electronics | 1-6609037-6 30EMC6=F8131 | Americas - 478 in Stock |
|
$56.8750 / $61.6130 | Buy Now |
|
Onlinecomponents.com | 30EMC6=F8131 RoHS: Compliant |
456 In Stock |
|
$45.4900 / $50.8400 | Buy Now |
DISTI #
62990531
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 408 |
|
$56.2574 / $63.7892 | Buy Now |
DISTI #
16322951
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$52.1400 / $56.1800 | Buy Now |
DISTI #
77361979
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$50.8732 / $57.7015 | Buy Now |
DISTI #
76088447
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$52.1400 / $56.1800 | Buy Now |
DISTI #
77306472
|
Verical | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$53.0149 | Buy Now |
DISTI #
1-6609037-6
|
TTI | Power Line Filters 30EMC6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 147 In Stock |
|
$46.3600 / $58.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-6
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.73 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |