-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-6609037-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609037-3) RoHS: Compliant Min Qty: 72 Package Multiple: 12 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$17.0392 / $20.5048 | Buy Now |
|
Future Electronics | EMC Series EMI/RFI Filter Power Line Flanged Mount 10 A RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$19.6100 / $20.5900 | Buy Now |
|
Future Electronics | EMC Series EMI/RFI Filter Power Line Flanged Mount 10 A RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$19.6100 / $20.5900 | Buy Now |
DISTI #
COR10EMC1
|
Heilind Electronics | 1-6609037-3 10EMC1=F8128 | Americas - 6 in Stock |
|
$23.9600 | Buy Now |
|
Onlinecomponents.com | 10EMC1=F8128 RoHS: Compliant |
165 In Stock |
|
$17.1900 / $25.2500 | Buy Now |
DISTI #
79055481
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 279 |
|
$20.5520 / $24.1780 | Buy Now |
DISTI #
1-6609037-3
|
TTI | Power Line Filters 10EMC1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 152 In Stock |
|
$17.4500 / $23.7400 | Buy Now |
DISTI #
10EMC1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 279 |
|
$16.3800 / $22.0700 | Buy Now |
DISTI #
COR10EMC1
|
Interstate Connecting Components | 1-6609037-3 10EMC1=F8128 | 2 |
|
$23.9600 | Buy Now |
|
Powell Electronics | EMD STYLE Min Qty: 1 | 17 |
|
$40.9900 / $69.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-3
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.86 mm | |
High Pot | 2250 V | |
Insulation Resistance-Min | 6000 MΩ | |
Leakage Current-Max | 0.21 mA | |
Length | 65.02 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52.58 mm |