-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1190
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-6609037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$18.1400 / $20.0200 | Buy Now |
DISTI #
82AC0783
|
Newark | 3Emc1=F8126 Rohs Compliant: Yes |Corcom Te Connectivity 1-6609037-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0200 / $20.3100 | Buy Now |
DISTI #
CCM1738-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
53 In Stock |
|
$15.6250 / $20.2000 | Buy Now |
DISTI #
1-6609037-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount - Bulk (Alt: 1-6609037-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$14.7500 / $17.7500 | Buy Now |
DISTI #
1-6609037-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount - Bulk (Alt: 1-6609037-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$14.7500 / $17.7500 | Buy Now |
DISTI #
09J4732
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount - Bulk (Alt: 09J4732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 13 Partner Stock |
|
$20.8200 / $22.8700 | Buy Now |
DISTI #
571-1-6609037-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 129 |
|
$17.8600 / $20.1900 | Buy Now |
DISTI #
COR3EMC1
|
Heilind Electronics | 1-6609037-1 3EMC1=F8126 | Americas - 29 in Stock |
|
$19.2308 / $19.8413 | Buy Now |
|
Onlinecomponents.com | 3EMC1=F8126 RoHS: Compliant |
26 In Stock 240 On Order |
|
$15.2400 / $22.7700 | Buy Now |
DISTI #
16322949
|
Verical | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$17.5600 / $17.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-1
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |