-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4610
|
Newark | Power Line Filters 20A Threaded Bolt Flange Mount |Amp Te Connectivity 1-6609037-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4300 / $127.1400 | Buy Now |
DISTI #
1-6609037-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609037-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 4 |
|
$40.3667 / $47.7188 | Buy Now |
DISTI #
52K3307
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K3307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 32 Partner Stock |
|
$64.2700 / $69.7900 | Buy Now |
DISTI #
COR20EP6
|
Heilind Electronics | 1-6609037-0 20EP6=F7810 S0 | Americas - 54 in Stock |
|
$56.7969 / $64.3810 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Stud - 4.56 mH - 2.001 µF. RoHS: Compliant |
588 In Stock |
|
$48.4800 / $50.4500 | Buy Now |
DISTI #
62990773
|
Verical | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 570 |
|
$58.9263 / $63.2999 | Buy Now |
DISTI #
1-6609037-0
|
TTI | Power Line Filters 20EP6 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 8 In Stock |
|
$46.2800 / $51.0900 | Buy Now |
DISTI #
COR20EP6
|
Interstate Connecting Components | 1-6609037-0 20EP6=F7810 S0 | 18 |
|
$56.7969 / $64.3810 | Buy Now |
DISTI #
1-6609037-0
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount (Alt: 1-6609037-0) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-6609037-0
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount (Alt: 1-6609037-0) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609037-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609037-0
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 60 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 129.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |