1-6609032-0
TE Connectivity
Description: Single Phase EMI Filter, 250V, 50/60HzHz

Overview of 1-6609032-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-6609032-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52K3300
Newark Rfi Power Line Filter, 5A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:5A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Product Range:R Series Rohs Compliant: Yes |Corcom Te Connectivity 1-6609032-0 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $25.2200
  • 100 $24.7900
$24.7900 / $25.2200 Buy Now
DISTI # 1-6609032-0
Avnet Americas Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount - Bulk (Alt: 1-6609032-0) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 18 Weeks, 6 Days Container: Bulk 0
  • 96 $22.4644
  • 120 $21.8316
  • 216 $21.1988
  • 480 $20.5660
  • 960 $19.9332
  • 4,800 $19.3004
  • 9,600 $18.6676
$18.6676 / $22.4644 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 12 Lead time: 18 Weeks Container: Box 0
Box
  • 96 $18.6200
$18.6200 Buy Now
DISTI # COR5VR3
Heilind Electronics 1-6609032-0 5VR3=F7203 S0 FILTER Americas - 0 in Stock
  • 96 $24.7188
  • 324 $23.5469
$23.5469 / $24.7188 Buy Now
Onlinecomponents.com 5VR3=F7203 S0 RoHS: Compliant 31 In Stock
  • 1 $27.5200
  • 5 $24.5500
  • 10 $24.1500
  • 24 $22.6000
  • 48 $22.2000
  • 72 $21.8100
  • 96 $20.2000
$20.2000 / $27.5200 Buy Now
DISTI # 81050428
Verical Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 3
  • 2 $31.2800
$31.2800 Buy Now
DISTI # 1-6609032-0
TTI Power Line Filters 5VR3 POWER LINE SINGLE PH SP RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Each Americas - 0
  • 96 $21.2200
  • 324 $20.7600
$20.7600 / $21.2200 Buy Now
DISTI # COR5VR3
Interstate Connecting Components 1-6609032-0 5VR3=F7203 S0 FILTER 0
  • 96 $24.7188
  • 324 $23.5469
$23.5469 / $24.7188 Buy Now
DISTI # 1-6609032-0
Avnet Abacus Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount (Alt: 1-6609032-0) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415815752
Chip1Stop Power Line Filters RoHS: Compliant 3
  • 48 $38.0000
$38.0000 Buy Now
Master Electronics 5VR3=F7203 S0 RoHS: Compliant 31 In Stock
  • 1 $27.5200
  • 5 $24.5500
  • 10 $24.1500
  • 24 $22.6000
  • 48 $22.2000
  • 72 $21.8100
  • 96 $20.2000
$20.2000 / $27.5200 Buy Now

CAD Models for 1-6609032-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-6609032-0 by TE Connectivity

1-6609032-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
WIRE LEADS TERMINAL
Approvals
UL; CSA; VDE
Filter Type
SINGLE PHASE EMI FILTER
Frequency-Max
10 MHz
Frequency-Min
0.15 MHz
Height
29.5 mm
High Pot
1450 V
Insertion Loss@Frequency-Max
65 dB
Insertion Loss@Frequency-Min
5 dB
Leakage Current-Max
0.4 mA
Length
65 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Rated Current
5 A
Rated Voltage
250 V
Width
52.6 mm
Want to compare parts?
  1. 1-6609032-0
    TE Connectivity
    Single Phase EMI Filter, 250V, 50/60HzHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-6609032-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-6609032-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-6609032-0 would you like to use for your alert(s)?
  • Please alert me when 1-6609032-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-6609032-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-6609032-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-6609032-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-6609032-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-6609032-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: