-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7275
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 1-6609021-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1400 / $41.4600 | Buy Now |
DISTI #
CCM1321-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
43 In Stock |
|
$20.5500 / $25.7400 | Buy Now |
DISTI #
1-6609021-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609021-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$19.3992 / $23.3448 | Buy Now |
DISTI #
52K3295
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 52K3295) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$26.8700 / $29.1200 | Buy Now |
DISTI #
571-1-6609021-3
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 17 |
|
$23.4900 / $25.3100 | Buy Now |
|
Future Electronics | LINE FILTER 250VAC 20A CHASS MNT RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$21.7700 / $22.2900 | Buy Now |
|
Future Electronics | LINE FILTER 250VAC 20A CHASS MNT RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$21.7700 / $22.2900 | Buy Now |
DISTI #
COR20VB6
|
Heilind Electronics | 1-6609021-3 20VB6=F7354 S0 | Americas - 17 in Stock |
|
$24.4844 / $26.0953 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - 20 A - 250 VAC - 1 Phase - Stud - 440 µH - 0.012 µF. RoHS: Compliant |
98 In Stock 408 On Order |
|
$19.9400 / $27.0600 | Buy Now |
DISTI #
1-6609021-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 474 In Stock |
|
$19.9600 / $25.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609021-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609021-3
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |