-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-6609017-3) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7271
|
Newark | Ac Power Entry Modules 10A Faston Flange Mount |Amp Te Connectivity 1-6609017-3 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 / $30.9500 | Buy Now |
DISTI #
1-6609017-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609017-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$16.8032 / $20.2208 | Buy Now |
DISTI #
COR10EC1
|
Heilind Electronics | 1-6609017-3 10EC1=F7424 S0 | Americas - 0 in Stock |
|
$21.9077 / $22.2500 | Buy Now |
|
Onlinecomponents.com | 10EC1=F7424 S0 RoHS: Compliant |
47 In Stock |
|
$16.8400 / $26.6900 | Buy Now |
DISTI #
1-6609017-3
|
TTI | AC Power Entry Modules 10EC1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 43 In Stock |
|
$17.3500 / $26.0100 | Buy Now |
DISTI #
COR10EC1
|
Interstate Connecting Components | 1-6609017-3 10EC1=F7424 S0 | 0 |
|
$21.9077 / $22.2500 | Buy Now |
DISTI #
1-6609017-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount (Alt: 1-6609017-3) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10EC1=F7424 S0 RoHS: Compliant |
47 In Stock |
|
$16.8400 / $26.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6609017-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6609017-3
TE Connectivity
(1-6609017-3) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | REFERENCE STANDARD: IEC 60320-1 C-14; VDE | |
Body Breadth | 0.875 inch | |
Body Depth | 2.62 inch | |
Body Length | 1.98 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA; UL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 1-6609017-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6609017-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609013-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609017-3 vs 6609013-4 |
10EJH2 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 1-6609017-3 vs 10EJH2 |
6609106-2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609017-3 vs 6609106-2 |
1EEJP | 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609017-3 vs 1EEJP |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609017-3 vs 10EBH1 |
15EJS1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 1-6609017-3 vs 15EJS1 |
6609101-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609017-3 vs 6609101-4 |
6609941-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609017-3 vs 6609941-5 |
15EJH2 | 15A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 1-6609017-3 vs 15EJH2 |
6609002-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 1-6609017-3 vs 6609002-5 |